
1-173850-1 | |
|---|---|
DigiKey Part Number | 1-173850-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-173850-1 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 1-173850-1 Models |
Category | Row Spacing 0.232" (5.90mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73000 € | 18,25 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,66170 € | 66,17 € |
| 300 | 0,61233 € | 183,70 € |
| 500 | 0,59062 € | 295,31 € |
| 1 000 | 0,56243 € | 562,43 € |
| 2 500 | 0,52722 € | 1 318,05 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |

