



1-1734839-7 | |
|---|---|
DigiKey Part Number | A101337TR-ND - Tape & Reel (TR) A101337CT-ND - Cut Tape (CT) A101337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734839-7 |
Description | CONN FPC TOP 17POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734839-7 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,74350 € | 74,35 € |
| 250 | 0,69692 € | 174,23 € |
| 500 | 0,66364 € | 331,82 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

