
1-1734827-5 | |
|---|---|
DigiKey Part Number | A100079TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1734827-5 |
Description | CONN HEADER SMD R/A 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734827-5 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Packaging Tape & Reel (TR) | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.220" (5.60mm) |


