1-1734260-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1734260-0

DigiKey Part Number
A98744TR-ND - Tape & Reel (TR)
A98744CT-ND - Cut Tape (CT)
A98744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-1734260-0
Description
CONN HEADER SMD 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1734260-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.187" (4.75mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 340
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,14716 €1 147,16 €
2 0001,09244 €2 184,88 €
3 0001,06165 €3 184,95 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,18000 €1,18 €
101,00400 €10,04 €
Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,57600 €15,76 €
1001,42380 €142,38 €
5001,28778 €643,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €