cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172336-5

DigiKey Part Number
1-172336-5-ND
Manufacturer
Manufacturer Product Number
1-172336-5
Description
CONN PLUG HSG 2POS 4.14MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Green 0.163" (4.14mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.163" (4.14mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.