9 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172332-6

DigiKey Part Number
1-172332-6-ND
Manufacturer
Manufacturer Product Number
1-172332-6
Description
CONN RCPT HSG 9POS 4.20MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Blue 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172332-6 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
Blue
Connector Type
Features
Cap (Cover)
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-20°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.