
1-172210-6 | |
---|---|
DigiKey Part Number | 1-172210-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-172210-6 |
Description | CONN RCPT HSG 0.187 2POS BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Blue 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172210-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 2 | |
Stacking Direction | Top to Bottom | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 0,12016 € | 961,28 € |
Unit Price without VAT: | 0,12016 € |
---|---|
Unit Price with VAT: | 0,14419 € |