
1-172051-2 | |
---|---|
DigiKey Part Number | 1-172051-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172051-2 |
Description | CONN RCPT 12POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-172051-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,67317 € | 6 692,68 € |
Unit Price without VAT: | 1,67317 € |
---|---|
Unit Price with VAT: | 2,00780 € |