
1-1718627-1 | |
|---|---|
DigiKey Part Number | 17-1-1718627-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718627-1 |
Description | AMP MCP 2.8 HSG. 3POS.,ASS'Y |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718627-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02300 € | 20,23 € |
| 25 | 1,89560 € | 47,39 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,71880 € | 171,88 € |
| 250 | 1,61116 € | 402,79 € |
| 800 | 1,48423 € | 1 187,38 € |
| 1 600 | 1,41342 € | 2 261,47 € |
| 3 200 | 1,34602 € | 4 307,26 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

