



1-1634505-0 | |
|---|---|
DigiKey Part Number | A97558-ND |
Manufacturer | |
Manufacturer Product Number | 1-1634505-0 |
Description | CONN BNC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1634505-0 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Isolated |
Packaging Box | Housing Color Black, Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyethylene (PE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |






