
1-161347-2 | |
|---|---|
DigiKey Part Number | 1-161347-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-161347-2 |
Description | MICRO-MATCH LEAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.361' (109.98mm, 4.33") |
Datasheet | Datasheet |
EDA/CAD Models | 1-161347-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Length 0.361' (109.98mm, 4.33") |
Series | Color Gray, Ribbon |
Packaging Box | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Plug to Plug | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,21251 € | 1 818,76 € |
| Unit Price without VAT: | 1,21251 € |
|---|---|
| Unit Price with VAT: | 1,45501 € |

