
1-1600636-3 | |
|---|---|
DigiKey Part Number | 1-1600636-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1600636-3 |
Description | CONN RCPT HSG MULTI-BEAM 18P BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Housing for Female Sockets and Blade Sockets Connector Black Panel Mount Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-1600636-3 Models |
Category | Number of Positions 18 (16 + 2 Power) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets and Blade Sockets | Note Contacts Sold Separately |
Connector Style Multi-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 10,66019 € | 11 193,20 € |
| Unit Price without VAT: | 10,66019 € |
|---|---|
| Unit Price with VAT: | 12,79223 € |

