
1-1563872-1 | |
|---|---|
DigiKey Part Number | 17-1-1563872-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1563872-1 |
Description | 6POS,MQS,SOCK HSG,ASSY,2;3;6;A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Female Insert Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563872-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Features Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -20°C ~ 120°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,12280 € | 1 122,80 € |
| Unit Price without VAT: | 1,12280 € |
|---|---|
| Unit Price with VAT: | 1,34736 € |

