
1-1470222-0 | |
|---|---|
DigiKey Part Number | 1-1470222-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1470222-0 |
Description | CONN RCPT HSG 10POS 2.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Ivory 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1470222-0 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Ivory |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,17540 € | 5 262,00 € |
| Unit Price without VAT: | 0,17540 € |
|---|---|
| Unit Price with VAT: | 0,21048 € |



