cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1414695-0

DigiKey Part Number
1-1414695-0-ND
Manufacturer
Manufacturer Product Number
1-1414695-0
Description
V23076A1001C133TOU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
45 A
Operate Time
5 ms
Release Time
3 ms
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5253,42392 €1 797,56 €
Manufacturers Standard Package
Unit Price without VAT:3,42392 €
Unit Price with VAT:4,10870 €