
1-141175-1 | |
|---|---|
DigiKey Part Number | 1-141175-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-141175-1 |
Description | AMPLIVAR SPL 5 SERR |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 20-27 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-141175-1 Models |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-27 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Obsolete | Features Serrated Termination |
Terminal Type Crimpband, Open Band | Base Product Number |

