
1-1393556-9 | |
|---|---|
DigiKey Part Number | 1-1393556-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1393556-9 |
Description | CONN HEADER 72POS SOLDER |
Customer Reference | |
Detailed Description | 72 Position Rectangular Header Connector Solder Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 72 | |
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |


