
1-1377174-5 | |
|---|---|
DigiKey Part Number | 1-1377174-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1377174-5 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
Category | Insulation Diameter 0.170" (4.32mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Contact Material Brass |
Pin Diameter 0.093" (2.36mm) | Contact Finish Tin |
Length - Pin 0.598" (15.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.142" (29.00mm) | Length - Termination 0.548" (13.92mm) |
Wire Gauge 14-16 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12572 € | 2 251,44 € |
| Unit Price without VAT: | 1,12572 € |
|---|---|
| Unit Price with VAT: | 1,35086 € |






