1-1394427-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1394427-9

DigiKey Part Number
1-1394427-9-ND
Manufacturer
Manufacturer Product Number
1-1394427-9
Description
CONN RCPT 9P IDC 20-24AWG SILVER
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Silver 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-1394427-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
9
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
Mates to PCB
Contact Finish
Silver
Contact Finish Thickness
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.