
1-1355181-8 | |
|---|---|
DigiKey Part Number | A119174-ND |
Manufacturer | |
Manufacturer Product Number | 1-1355181-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1355181-8 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Mates to PCB |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,54600 € | 13,65 € |
| 50 | 0,52000 € | 26,00 € |
| 168 | 0,47720 € | 80,17 € |
| 336 | 0,45440 € | 152,68 € |
| 504 | 0,44159 € | 222,56 € |
| 1 008 | 0,42050 € | 423,86 € |
| 2 520 | 0,39417 € | 993,31 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82800 € |

