
1-1337562-0 | |
|---|---|
DigiKey Part Number | 1-1337562-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337562-0 |
Description | COAX ADAPT BNC TO FME |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector FME Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337562-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Threaded |
Packaging Bulk | Frequency - Max 2 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) FME Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,16437 € | 4 164,37 € |
| Unit Price without VAT: | 4,16437 € |
|---|---|
| Unit Price with VAT: | 4,99724 € |

