Parametric Equivalent

1-1337432-0 | |
|---|---|
DigiKey Part Number | 1-1337432-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337432-0 |
Description | CONN BNC PLUG STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Center Contact Material Brass |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Silver |
Connector Type Plug, Male Pin | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179B, 187A | Insertion Loss 0.2dB |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 2 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337431-0 | TE Connectivity AMP Connectors | 2 528 | 1-1337431-0-ND | 3,92000 € | Parametric Equivalent |



