
1-1337424-0 | |
---|---|
DigiKey Part Number | 1-1337424-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337424-0 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
EDA/CAD Models | 1-1337424-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59B, 62A, 140, 210 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 6 pcs - 1 Connector, 1 Braid Clamp, 1 Clamp, 1 Contact, 1 Gasket, 1 Washer | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |