
1-1318807-2 | |
---|---|
DigiKey Part Number | 1-1318807-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318807-2 |
Description | CONN PLUG HSG 12POS IN-LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Male Pins Connector Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318807-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 008 | 1,46246 € | 1 474,16 € |
Unit Price without VAT: | 1,46246 € |
---|---|
Unit Price with VAT: | 1,75495 € |