Direct
Similar
Similar

1-111623-7 | |
|---|---|
DigiKey Part Number | 1-111623-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-111623-7 |
Description | CONN RCPT 12POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Obsolete | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-111623-1 | TE Connectivity AMP Connectors | 1 452 | A115155-ND | 5,56000 € | Direct |
| 152212-0103-GB | 3M | 517 | MSE12A-ND | 5,76000 € | Similar |
| 152212-0113-GB | 3M | 478 | MTE12A-ND | 15,67000 € | Similar |





