
1-1103364-6 | |
|---|---|
DigiKey Part Number | 1-1103364-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103364-6 |
Description | CONN BASE SIDE ENTRY SZ8 PG29 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG29 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 5.669" L x 2.244" W x 3.091" H (144.00mm x 57.00mm x 78.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |
Lock Location Locking Clip (2) on Hood |










