
1-1103355-2 | |
|---|---|
DigiKey Part Number | 1-1103355-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103355-2 |
Description | CONN HOOD CPLNG BOTTOM SZ8 PG21 |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 4.724" L x 1.693" W x 3.228" H (120.00mm x 43.00mm x 82.00mm) |
Series | Housing Color Gray |
Packaging Bag | Features Cable to Cable |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood - Coupling | Housing Material Aluminum Alloy, Die Cast |
Style Top or Bottom Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |
Lock Location Locking Clip (1) on Hood Top |

