
1-1102110-2 | |
|---|---|
DigiKey Part Number | 1-1102110-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102110-2 |
Description | CONN BASE SIDE ENTRY SZ1 PG11 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry PG11 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 1-1102110-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

