Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-103687-3

DigiKey Part Number
1-103687-3-ND
Manufacturer
Manufacturer Product Number
1-103687-3
Description
CONN RCPT 14POS IDC 22-26AWG
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-26 AWG
Features
-
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.