1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301994-4

DigiKey Part Number
A126241TR-ND - Tape & Reel (TR)
A126241CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2301994-4
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
2301994-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Color
Does Not Contain LED
Manufacturer
TE Connectivity AMP Connectors
Number of Cores per Jack
4
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Height Above Board
0.531" (13.49mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,98000 €6,98 €
105,92800 €59,28 €
255,55640 €138,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
805,27188 €421,75 €
1605,02025 €803,24 €
2404,87875 €1 170,90 €
4004,70613 €1 882,45 €
5604,59582 €2 573,66 €
8004,48170 €3 585,36 €
Manufacturers Standard Package
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,37600 €