
TT41NGPC9T1/4 | |
|---|---|
DigiKey Part Number | TT41NGPC9T1/4-ND |
Manufacturer | |
Manufacturer Product Number | TT41NGPC9T1/4 |
Description | SWITCH TOGGLE 4PDT 3A 125V |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TT41NGPC9T1/4 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.69mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |

