
TT23P3T | |
|---|---|
DigiKey Part Number | TT23P3T-ND |
Manufacturer | |
Manufacturer Product Number | TT23P3T |
Description | SWITCH TOGGLE DPDT 3A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.68mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.83mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |



