
TT13E2T | |
|---|---|
DigiKey Part Number | TT13E2T-ND |
Manufacturer | |
Manufacturer Product Number | TT13E2T |
Description | SWITCH TOGGLE SPDT 3A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.52mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.83mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825222-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1825222-3-ND | 15,66000 € | Parametric Equivalent |




