MFR Recommended

TRD11F10WL | |
|---|---|
DigiKey Part Number | TRD11F10WL-ND |
Manufacturer | |
Manufacturer Product Number | TRD11F10WL |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 11.90mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 80,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD11H10WL | TE Connectivity ALCOSWITCH Switches | 0 | 450-1015-ND | 23,14348 € | MFR Recommended |


