TPA11CGRA2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: 5,76000 €
Datasheet
TPA11CGRA2, TPA11CGRA204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA11CGRA2

DigiKey Part Number
450-1121-ND
Manufacturer
Manufacturer Product Number
TPA11CGRA2
Description
SWITCH PUSH SPST-NO 0.4VA 20V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0003,92863 €3 928,63 €
Manufacturers Standard Package
Unit Price without VAT:3,92863 €
Unit Price with VAT:4,71436 €