
TMD1T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2097-ND |
Manufacturer | |
Manufacturer Product Number | TMD1T3B1M1QE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Features Process Sealed |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -30°C ~ 85°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,59800 € | 35,98 € |
| 25 | 3,39280 € | 84,82 € |
| 50 | 3,24540 € | 162,27 € |
| 100 | 3,10420 € | 310,42 € |
| 300 | 2,89237 € | 867,71 € |
| 500 | 2,79868 € | 1 399,34 € |
| 1 000 | 2,67620 € | 2 676,20 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,99200 € |

