
STV08 | |
|---|---|
DigiKey Part Number | 450-1640-ND |
Manufacturer | |
Manufacturer Product Number | STV08 |
Description | SWITCH SLIDE DIP SPST 0.01A 5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 10mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | STV08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 5VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.244" (6.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.926" (23.52mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 20 | 3,19400 € | 63,88 € |
| 40 | 3,01400 € | 120,56 € |
| 100 | 2,79470 € | 279,47 € |
| 260 | 2,59112 € | 673,69 € |
| 500 | 2,46712 € | 1 233,56 € |
| 1 000 | 2,34919 € | 2 349,19 € |
| 2 500 | 2,21378 € | 5 534,45 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |

