cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLS141PC

DigiKey Part Number
SLS141PC-ND
Manufacturer
Manufacturer Product Number
SLS141PC
Description
SWITCH SLIDE SP4T 250MA 125V
Customer Reference
Detailed Description
Slide Switch SP4T Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SP4T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On-On
Current Rating (Amps)
250mA (AC), 150mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
5.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-10°C ~ 85°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
3.20mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
250gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.