
SAJ13XXBL0N88SNCPTQ | |
|---|---|
DigiKey Part Number | 450-SAJ13XXBL0N88SNCPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ13XXBL0N88SNCPTQ |
Description | SWITCH SNAP ACT SPST-NC 3A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.378" (9.6mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,87320 € | 21,83 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,77940 € | 77,94 € |
| 250 | 0,72296 € | 180,74 € |
| 500 | 0,68298 € | 341,49 € |
| 1 000 | 0,64520 € | 645,20 € |
| 5 000 | 0,57759 € | 2 887,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,36800 € |

