Rocker Switch DPDT 7A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRADD1-07F-BB000

DigiKey Part Number
450-1024-ND
Manufacturer
Manufacturer Product Number
PRADD1-07F-BB000
Description
SWITCH ROCKER DPDT 7A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 7A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Black
Mfr
Actuator Marking
No Marking
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Ingress Protection
Dust Proof
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 85°C
Circuit
Approval Agency
UL
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.