
PMS9P1B09M2RE | |
|---|---|
DigiKey Part Number | 450-2083-ND |
Manufacturer | |
Manufacturer Product Number | PMS9P1B09M2RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TP11LTCBE | C&K | 3 279 | CKN9922-ND | 10,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,17400 € | 31,74 € |
| 25 | 2,99320 € | 74,83 € |
| 50 | 2,86320 € | 143,16 € |
| 100 | 2,73860 € | 273,86 € |
| 300 | 2,55183 € | 765,55 € |
| 500 | 2,46920 € | 1 234,60 € |
| 1 000 | 2,36118 € | 2 361,18 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,41600 € |

