
PKJT60B1/4 | |
|---|---|
DigiKey Part Number | PKJT60B1/4TE-ND |
Manufacturer | |
Manufacturer Product Number | PKJT60B1/4 |
Description | KNOB KNURLED 0.250" PHENOLIC |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.642" (16.30mm) | |
Height | 0.020" (0.51mm) | |
Indicator | Line on Side | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |

