
PKJ50B1/4 | |
|---|---|
DigiKey Part Number | PKJ50B1/4-ND |
Manufacturer | |
Manufacturer Product Number | PKJ50B1/4 |
Description | KNOB KNURLED 0.250" PLASTIC |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.512" (13.00mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Plastic |
Part Status Obsolete | Color Black |
Style Cylindrical with Pointer | Features 4-40 Set Screw |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |




