
MTG206PA | |
|---|---|
DigiKey Part Number | MTG206PA-ND |
Manufacturer | |
Manufacturer Product Number | MTG206PA |
Description | SWITCH TOGGLE SP3T 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 11.94mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |

