MSS4200 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 1 263
Unit Price: 3,30000 €
Datasheet
Slide Switch 4PDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSS4200

DigiKey Part Number
MSS4200-ND
Manufacturer
Manufacturer Product Number
MSS4200
Description
SWITCH SLIDE 4PDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch 4PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
4PDT
Contact Timing
Shorting (MBB)
Switch Function
On-On
Current Rating (Amps)
300mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
8.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 85°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
15,000 Cycles
Electrical Life
15,000 Cycles
Operating Force
600gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes