
MSLPT5252CG3BTR | |
|---|---|
DigiKey Part Number | 450-3396-2-ND - Tape & Reel (TR) 450-3396-1-ND - Cut Tape (CT) 450-3396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSLPT5252CG3BTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSLPT5252CG3BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35160 € | 8,79 € |
| 100 | 0,31410 € | 31,41 € |
| 250 | 0,29100 € | 72,75 € |
| 500 | 0,27468 € | 137,34 € |
| 1 000 | 0,25955 € | 259,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23822 € | 714,66 € |
| 6 000 | 0,22646 € | 1 358,76 € |
| 9 000 | 0,22019 € | 1 981,71 € |
| 15 000 | 0,21289 € | 3 193,35 € |
| 21 000 | 0,20845 € | 4 377,45 € |
| 30 000 | 0,20404 € | 6 121,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

