
M64020 | |
|---|---|
DigiKey Part Number | M64020-ND |
Manufacturer | |
Manufacturer Product Number | M64020 |
Description | SWITCH SELECTOR 2POS 6A 120V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position 6A (AC) 120 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | - | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 120 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | - | |
Features | Long Lever | |
Operating Temperature | - | |
Depth Behind Flange | 27.00mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |

