
KLNS900B1/4 | |
|---|---|
DigiKey Part Number | KLNS900B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KLNS900B1/4 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Metal Black |
Datasheet | Datasheet |
Category | Diameter 0.940" (23.90mm), 1.400" (35.60mm) Skirt |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.630" (16.00mm) |
Series | Indicator Line on Side and Skirt |
Packaging Tray | Material Metal |
Part Status Obsolete | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |




