
KLNS500B1/8 | |
|---|---|
DigiKey Part Number | KLNS500B1/8-ND |
Manufacturer | |
Manufacturer Product Number | KLNS500B1/8 |
Description | KNOB KNURLED W/SKRT 0.126" METAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Line on Top and Side Metal Black |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom |
Manufacturer TE Connectivity ALCOSWITCH Switches | Height 0.630" (16.00mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,29159 € | 8 291,59 € |
| Unit Price without VAT: | 8,29159 € |
|---|---|
| Unit Price with VAT: | 9,94991 € |

