GDH06S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 3 757
Unit Price: 2,60000 €
Datasheet

Direct


CTS Electrocomponents
In Stock: 16 904
Unit Price: 1,17000 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 3,44259 €
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 3,31954 €
Datasheet
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDH06S

DigiKey Part Number
450-1262-ND
Manufacturer
Manufacturer Product Number
GDH06S
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Product Attributes
Filter Similar Products
Category
Height Above Board
0.091" (2.30mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Mounting Type
Surface Mount
Series
Termination Style
Gull Wing
Packaging
Tube
Pitch
0.050" (1.27mm), Half
Part Status
Obsolete
Washable
Yes
Circuit
SPST
Features
Tape Seal
Number of Positions
6
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.344" (8.75mm)
Actuator Type
Slide (Standard)
Mechanical Life
1,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1571983-8TE Connectivity ALCOSWITCH Switches3 757450-1354-ND2,60000 €Direct
218-6LPSTCTS Electrocomponents16 904CT2186LPST-ND1,17000 €Direct
97R06STGrayhill Inc.097R06ST-ND3,44259 €Similar
97R06TGrayhill Inc.097R06T-ND3,31954 €Similar
Obsolete
This product is no longer manufactured. View Substitutes